Molex MS-8-141 technical specifications.
| Current Rating | 20A |
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| Series | 141 |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex MS-8-141 to view detailed technical specifications.
No datasheet is available for this part.