Molex MS-8-142 technical specifications.
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -48°C |
| Reach SVHC Compliant | No |
| Series | 142 |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex MS-8-142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.