Molex MS15141 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Pitch | 0.438inch |
| Series | 141 |
| RoHS | Compliant |
Download the complete datasheet for Molex MS15141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.