Molex MS15142 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -48°C |
| Pitch | 0.562inch |
| Series | 142 |
| RoHS | Compliant |
Download the complete datasheet for Molex MS15142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.