Molex N03FA03124 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Gold |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 7.56kV |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Terminals/Pins | 3 |
| Orientation | Straight |
| Plating | Nylon |
| Ratings | IP67 |
| Strain Relief | No (Without) |
| RoHS | Not Compliant |
Download the complete datasheet for Molex N03FA03124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.