Molex N04FA03124 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold, Copper |
| Gender | Receptacle |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 7.56kV |
| Mount | Cable, Through Hole |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Nylon |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | N04 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex N04FA03124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.