Series = Brad Nano-Change / Mounting Type = Cable Mount / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Poles = 4 / Operating Temperature Max. °C = 80 / Connector Size = M8 / Operating Temperature Min. °C = -25 / Voltage Rating V = 30 / Coupling Method = Threaded / Cable Entry Max. mm = 5.2 / Contact Gender = Socket / Cable Entry Min. mm = 2.5 / Contact Termination Type = IDC / IP Rating = IP65 / IP Rating = IP67 / Approvals = cCSAus / Body Orientation = Straight / Current Rating A = 3
Quick Jump:
Technical Specifications
Molex N04FA03144 technical specifications.
Compliance
RoHS
Unconfirmed
Datasheet
Molex N04FA03144 Datasheet
Download the complete datasheet for Molex N04FA03144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.