Molex N04FA04124 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 7.56kV |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Ratings | IP67 |
| Strain Relief | No (Without) |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex N04FA04124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
