Molex N04MA03124 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Material | PVC |
| Number of Cores | 4 |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex N04MA03124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.