Molex P-2408H-AB technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Matte |
| Current Rating | 15A |
| Depth | 27.79mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 73.81mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex P-2408H-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.