This Molex connector features 10 male contacts with a brass material and cadmium plating, suitable for panel mounting and rated for 15A at 250V. It has a maximum operating temperature of 105°C and meets UL and CSA approvals. The connector has a straight orientation and is terminated with solder.
Molex P-2410H-CCT technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Cadmium |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex P-2410H-CCT to view detailed technical specifications.
No datasheet is available for this part.