Molex P-2412-CCE technical specifications.
| Contact Material | Brass |
| Contact Plating | Cadmium |
| Depth | 61.91mm |
| Gender | Male |
| Housing Color | Black |
| Length | 90.5mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex P-2412-CCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
