Molex P-2412-LAB technical specifications.
| Gender | Male |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Package Quantity | 500 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex P-2412-LAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.