Molex P-304-CCT technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Cadmium |
| Depth | 36.12mm |
| Diameter | 9.52mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 19.96mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| Series | 300 |
| Termination | Solder |
| Thickness | 18.4mm |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex P-304-CCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
