
Molex P-304-RP technical specifications.
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 500 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex P-304-RP to view detailed technical specifications.
No datasheet is available for this part.