Molex P-304H-CCT technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Cadmium |
| Contact Type | Tab |
| Current Rating | 10A |
| Depth | 36.12mm |
| Gender | Male |
| Height | 29.72mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 19.96mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Reach SVHC Compliant | No |
| Row Spacing | 0.156inch |
| Series | 300 |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex P-304H-CCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
