Molex P-304H-CCTL technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Cadmium |
| Current Rating | 10A |
| Gender | Male |
| Insulation Material | Phenolic |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 300 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex P-304H-CCTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.