Molex P-306-AB technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Cadmium |
| Gender | Male |
| Height | 11.1mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 17.5mm |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| Series | 300 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex P-306-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.