Molex P-306-DB technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Cadmium |
| Current Rating | 10A |
| Gender | Male |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 500 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex P-306-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.