Molex PA9D0B-42 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Gender | Male |
| Mating Cycles | 200 |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Molex PA9D0B-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.