Molex PCD-00183-0ESINGLE technical specifications.
| Color | Grey |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Lead Length | 5m |
| RoHS | Not Compliant |
Download the complete datasheet for Molex PCD-00183-0ESINGLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.