Molex PCD-00199-0ESINGLE technical specifications.
| Color | Grey |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Length | 0.5m |
| Number of Contacts | 8 |
| Number of Cores | 8 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex PCD-00199-0ESINGLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.