Molex PCD-00274-0JSINGLE technical specifications.
| Color | Green |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Lead Length | 5m |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex PCD-00274-0JSINGLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.