Molex PCD-00357-0HSINGLE technical specifications.
| Color | Blue |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Lead Length | 7m |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex PCD-00357-0HSINGLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.