Molex PCD-01005-0H technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Length | 3m |
| Mount | Cable |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Molex PCD-01005-0H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.