Molex PID-00141 technical specifications.
| Color | Grey |
| Mount | Panel |
| Number of Ports | 24 |
| Reach SVHC Compliant | Unknown |
| Series | PowerCat |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Molex PID-00141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
