Molex PID-00141-EU technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Material | Polycarbonate |
| Mating Cycles | 750 |
| Mount | Panel |
| Number of Ports | 24 |
| Reach SVHC Compliant | Unknown |
| Series | PowerCat 6 |
| Termination | IDC |
| Width | 483mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex PID-00141-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.