Molex RAV1.25-4 technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 16-22AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Molex RAV1.25-4 to view detailed technical specifications.
No datasheet is available for this part.