Molex RK000250000AL00 technical specifications.
| Body Diameter | 18mm |
| Height | 33.5mm |
| Material | ZINC ALLOY |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| Width | 40.4mm |
| Wire/Cable Diameter | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex RK000250000AL00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.