Molex S-2406-SB technical specifications.
| Contact Material | Bronze |
| Contact Plating | Cadmium |
| Gender | Female |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 6 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex S-2406-SB to view detailed technical specifications.
No datasheet is available for this part.