Molex S-2408-SB technical specifications.
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex S-2408-SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.