Molex S-315-CCT-K technical specifications.
| Gender | Female |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 15 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex S-315-CCT-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.