Molex S-324-CCT technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Cadmium |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 24 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex S-324-CCT to view detailed technical specifications.
No datasheet is available for this part.