
Molex S-324-DB technical specifications.
| Contact Material | Bronze |
| Contact Plating | Cadmium |
| Depth | 41.28mm |
| Housing Color | Black |
| Length | 95.25mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 24 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex S-324-DB to view detailed technical specifications.
No datasheet is available for this part.