This 6-position female panel mount connector features a 2.36mm diameter and a maximum current rating of 15A. It is rated for a maximum voltage of 250V AC and has a DC rated voltage of 250V. The connector is made of bronze with a cadmium plating and is available in a package quantity of 500. It is designed for panel mount applications and has a straight orientation.
Molex S2406AB technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Cadmium |
| Current Rating | 15A |
| Diameter | 2.36mm |
| Gender | Female |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 500 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex S2406AB to view detailed technical specifications.
No datasheet is available for this part.