Molex SD-9-15-SB technical specifications.
| Dimension | N/A |
| Family | SD |
| Manufacturer | Cinch Connectors |
| Part No | SD-9-15-SB |
| RoHS | No |
| Operating Temperature | N/A |
| Type | Stay Band |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex SD-9-15-SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.