Molex SD-LB technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Orientation | Straight |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Series | SD |
| RoHS | Compliant |
Download the complete datasheet for Molex SD-LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
