Molex SD-LB-060-080 technical specifications.
| Package/Case | Metal |
| Depth | 6.98mm |
| Length | 10.16mm |
| Orientation | Straight |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Molex SD-LB-060-080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.