Molex SDB15P159S-036 technical specifications.
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 36inch |
| Number of Conductors | 15 |
| Series | SDB |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex SDB15P159S-036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.