Molex SDB50P50S-120 technical specifications.
| Package/Case | 120 |
| Gender | Male to Female |
| Jacket Material | PVC |
| Number of Conductors | 50 |
| Series | SDB |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex SDB50P50S-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.