Molex SDH-9BFCS technical specifications.
| Body Material | PPO |
| Color | Black |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Series | SDH |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex SDH-9BFCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.