Molex SDH-9RBL technical specifications.
| Color | Black |
| Height | 31.8mm |
| Lead Free | Contains Lead |
| Length | 49.3mm |
| Material | Metal |
| Number of Positions | 9 |
| Package Quantity | 1500 |
| Series | SDH |
| Shielding | Shielded |
| Width | 20.8mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex SDH-9RBL to view detailed technical specifications.
No datasheet is available for this part.