Molex SDH25GFCS technical specifications.
| Dimension | 59.69 x 20.83mm |
| Family | SDH |
| Operating Temperature | N/A |
| Manufacturer | Cinch Connectors |
| Part No | SDH-25GFCS |
| RoHS | No |
| Type | Backshell |
| RoHS | Not Compliant |
Download the complete datasheet for Molex SDH25GFCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.