Molex SID-00009-02 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Receptacle |
| Length | 80mm |
| Mount | Termination |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Ways | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | IDC |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Molex SID-00009-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.