Molex SMA50-1501 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9.52mm |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 7.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 18Hz |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex SMA50-1501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.