Molex SMB50-1401 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 13.3mm |
| Operating Frequency | 0 to 4Hz |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex SMB50-1401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.