Molex SWTC618A0003321 technical specifications.
| Configuration | 1x8 |
| Fiber Mode | Single Mode |
| Center Wavelength | 1650(Max)nm |
| Fiber Length | 2m |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 17 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Molex SWTC618A0003321 to view detailed technical specifications.
No datasheet is available for this part.