Molex TA-15SLB1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Steel, Chromate |
| Shell Size | A |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex TA-15SLB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.