Molex TB-25P technical specifications.
| Body Plating | Chromate |
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 19.03mm |
| Gender | Male |
| Height | 12.7mm |
| Length | 52.81mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Plating | Polyester |
| Radiation Hardening | No |
| Shell Size | B |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex TB-25P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
