Molex TC40200A46M010 technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 600.6kV |
| Wire/Cable Gauge | 14AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex TC40200A46M010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.